EEC70DTKN

Heilind Number:SULEEC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC70DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC70DTKN

Detailed Description

Introducing the EEC70DTKN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This connector features a gender-specific female design with two rows, offering a secure fit for your applications. With a contact material of phosphor bronze and matte tin plating, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and amperage of 3 A, it meets high-power requirements. With a pitch of 2.54 mm, it allows for precise and seamless connections. The EEC70DTKN is ideal for use in various industries, such as aerospace, telecommunications, and automotive, where quality and performance are paramount. Upgrade your electronic systems with this top-of-the-line connector for seamless connectivity.