EEM02DREN

Heilind Number:SULEEM02DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM02DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM02DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEEM02DREN

Detailed Description

PBT & Phosphor Bronze .00 Female Connectors ( EEM02DREN) are essential components for secure board-to-board connections. With a low amperage rating of 5A, these connectors feature two rows for efficient connectivity. Offering eyelet termination, they ensure reliable contact with phosphor bronze material and matte tin plating. The 3.96mm pitch and 950VAC voltage make them suitable for various applications. Designed with full bellow contacts in a straight orientation, they provide stability and durability. With four positions and a tail length of 5.72mm, they offer versatility in PCB assembly. Operating in harsh environments from -65 to 125°C, these connectors guarantee performance under extreme conditions. Compact in size, with a connector height of 10.95mm and width of 8.26mm, they are space-efficient. The termination plating of matte tin ensures long-lasting functionality. Meeting high-quality standards, these connectors are ideal for demanding industries.