EEM02DRFN

Heilind Number:SULEEM02DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM02DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM02DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEEM02DRFN

Detailed Description

Introducing the EEM02DRFN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and optimal electrical conductivity. With a voltage rating of 950 VAC and an amperage of 5A, it meets the requirements of various electronic applications. Featuring a straight orientation and 2 rows with 4 positions, it offers efficient connectivity on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on PCB layouts. Trust the EEM02DRFN for robust and high-reliability connections in your electronic designs.