EEM02DRKN

Heilind Number:SULEEM02DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM02DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM02DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEEM02DRKN

Detailed Description

Introducing the EEM02DRKN, a high-quality female board-to-board PCB connector designed for reliability and performance. Featuring two rows with four positions each, this connector offers secure connectivity for your electronic components. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures efficient power transmission. The contact material, made of phosphor bronze with matte tin plating, guarantees durability and excellent signal conductivity. Its full bellow contact type and straight orientation facilitate easy installation. With a tail length of 5.72mm (.225 inches) and a connector height of 10.95mm (.431 inches), it is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Trust the EEM02DRKN for seamless board-to-board connections in your electronic projects.