EEM02DRUN

Heilind Number:SULEEM02DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM02DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; ..0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM02DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEEM02DRUN

Detailed Description

The EEM02DRUN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2-row design, and 4-position layout make it versatile for various circuit configurations. The thru-hole termination method and matte tin plating guarantee secure and durable solder connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for industrial and commercial electronics. Featuring a straight orientation and a compact size with a height of 10.95mm and width of 8.26mm, the EEM02DRUN is ideal for space-constrained applications. Its full bellow contact type and tail length of 5.72mm ensure optimal signal transmission. This connector is RoHS compliant and meets industry standards for quality and performance, making it a reliable choice for your connectivity needs.