EEM02DSEN

Heilind Number:SULEEM02DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM02DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM02DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEEM02DSEN

Detailed Description

Introducing the EEM02DSEN, a female PCB connector designed for high-reliability applications. With a compact form factor and no mounting required, this connector is ideal for space-constrained setups. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The contact material is matte tin-plated phosphor bronze, guaranteeing excellent conductivity. With a 5A amperage rating and 950VAC voltage rating, it can handle high-power applications with ease. The straight orientation, 2 rows of 4 positions each, and 3.96mm pitch make it suitable for various board-to-board or card edge connections. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The full bellow contact type and eyelet termination method ensure secure and stable connections. With a tail length of 5.72mm and a connector height of 10.95mm, it offers easy installation. The termination plating of matte tin enhances its longevity. Overall, the EEM02DSEN is a reliable and efficient solution for your PCB connectivity needs.