EEM03DREN

Heilind Number:SULEEM03DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM03DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM03DREN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM03DREN

Detailed Description

Introducing the EEM03DREN, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive setups. Featuring a gendered female design, it offers secure connections in a variety of systems. The 2-row configuration with 6 positions allows for efficient signal transmission. Utilizing an eyelet termination method and matte tin plating, it guarantees stable contact and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. With its straight orientation and tail length of 5.72mm, it facilitates easy integration into PCBs. The EEM03DREN complies with high-quality standards, making it a reliable choice for board-to-board and card edge connections in various industries.