EEM03DRFN

Heilind Number:SULEEM03DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM03DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM03DRFN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM03DRFN

Detailed Description

Introducing the EEM03DRFN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a rated amperage of 5A and voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, straight orientation, and 2-row design with 6 positions cater to versatile connectivity needs. Boasting a contact material of phosphor bronze with matte tin plating, it offers excellent conductivity. The termination method of thru-hole soldering and a pitch of 3.96mm facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. With a compact height of 10.95mm and width of 8.26mm, it suits space-constrained setups. Trust the EEM03DRFN for superior performance in your electronic projects.