EEM03DRKN

Heilind Number:SULEEM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM03DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM03DRKN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM03DRKN

Detailed Description

Introducing the EEM03DRKN, a high-performance female connector meticulously engineered for superior connectivity in electronic devices. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Featuring a 3.96mm pitch and 950VAC voltage rating, it offers seamless power transmission with optimal efficiency. The full bellow contact type and straight orientation guarantee secure and stable connections. With a 6-position design and 5A amperage, it meets the needs of various electronic applications. Its matte tin contact plating and termination method of Thru Hole provide excellent conductivity and easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for both standard and extreme conditions. Ideal for board-to-board and card edge connections, this connector is a vital component in any electronic assembly, ensuring peak performance and longevity. Upgrade your connectivity solutions with the EEM03DRKN.