EEM03DSEN

Heilind Number:SULEEM03DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM03DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM03DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEEM03DSEN

Detailed Description

Introducing the EEM03DSEN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with a matte tin finish, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector offers 6 positions in 2 rows with a pitch of 3.96mm, allowing for efficient PCB connectivity. Its eyelet termination method and full bellow contact type guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Compact in size with a height of 10.95mm and a width of 8.26mm, it saves valuable board space. Whether used in aerospace, military, or industrial applications, the EEM03DSEN delivers exceptional performance and reliability.