EEM06DREF

Heilind Number:SULEEM06DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DREF

Detailed Description

Introducing the EEM06DREF, a high-performance female PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The floating bobbin mount type allows for flexibility in installation, while the eyelet termination method ensures secure and durable connections. With 12 positions arranged in 2 rows, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EEM06DREF for high-reliability board-to-board and card edge connections.