EEM06DREH

Heilind Number:SULEEM06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DREH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DREH

Detailed Description

Introducing the EEM06DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 12 positions offers ample connectivity options. Its clearance hole mount type and eyelet termination method make installation easy and secure. The contact material of Phosphor Bronze with matte tin plating guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Its straight orientation and full bellow contact type provide efficient signal transmission. With a compact design, including a connector height of 10.95mm and width of 8.26mm, it saves space on the PCB. The tail length of 5.72mm allows for flexible installation. Classified under high-quality hi-rel connectors, the EEM06DREH ensures long-term performance and durability. Perfect for aerospace, defense, and industrial applications, this connector, also known by the acronym EEM06DREH, is a reliable solution for your connectivity needs.