| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM06DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM06DREN |
EEM06DREN
| Heilind Number: | SULEEM06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM06DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM06DREN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Matte Tin plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950VAC. With a compact design and a straight orientation, it's ideal for space-constrained environments. The Full Bellow contact type and 12 positions guarantee secure connectivity, while the eyelet termination method allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Whether you're working in aerospace, defense, or industrial settings, the EEM06DREN is the perfect choice for your connectivity needs.

