EEM06DRFF

Heilind Number:SULEEM06DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DRFF

Detailed Description

Introducing the EEM06DRFF, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, floating bobbin mount type, and thru-hole termination method offer versatility in installation. Featuring two rows of 12 positions each, with a pitch of 3.96mm, it provides ample connectivity options. The full bellow contact type with Matte Tin plating guarantees optimal signal transmission, even at a high voltage of 950 VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the EEM06DRFF delivers exceptional performance, meeting the needs of various industries. Trust in this connector for your critical connectivity requirements.