| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM06DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEEM06DRFN |
EEM06DRFN
| Heilind Number: | SULEEM06DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM06DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM06DRFN, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring 12 positions and a 5A amperage rating, it offers ample power transmission capabilities. The full bellow contact type and matte tin plating guarantee efficient signal transfer with minimal signal loss. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in various industries. The straight orientation and no mounting requirement make installation easy, while the 3.96mm pitch allows for efficient PCB layout. Trust in the EEM06DRFN for secure and efficient board-to-board connections in your projects.

