EEM06DRKF

Heilind Number:SULEEM06DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DRKF

Detailed Description

Introducing the EEM06DRKF, a high-performance board-to-board PCB connector designed for robust and reliable electrical connections. Featuring a gender-specific female design with two rows for increased versatility, this connector boasts a floating bobbin mount type and through-hole termination method for secure attachment. Constructed with durable PBT and phosphor bronze materials, it offers a rated amperage of 5A and can handle a maximum voltage of 950 VAC. The full bellow contact type ensures optimal conductivity, while the matte tin plating enhances corrosion resistance. With 12 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the EEM06DRKF for high-quality performance in demanding environments.