EEM06DRKH

Heilind Number:SULEEM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRKH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DRKH

Detailed Description

Introducing the EEM06DRKH board-to-board PCB connector, a high-performance solution designed for reliability in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers a secure connection with a 5A amperage rating and 950VAC voltage capability. With a gender specification of female and two rows of 12 positions each, it ensures efficient signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its performance. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EEM06DRKH connector for high-reliability connections in aerospace, defense, and industrial applications.