EEM06DRKN

Heilind Number:SULEEM06DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DRKN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EEM06DRKN. Designed for high-performance applications, this connector features a durable construction with a matte tin contact plating, ensuring reliable conductivity. With an amperage rating of 5A and a voltage resistance of 950VAC, it meets stringent industry standards. The connector has two rows with 12 positions, offering ample connectivity options. Its straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The full bellow contact type and thru-hole termination method guarantee secure connections. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB designs. Trust in the quality and performance of our EEM06DRKN connector for your electronic projects.