EEM06DRMD

Heilind Number:SULEEM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DRMD

Detailed Description

Introducing the EEM06DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 950VAC. Featuring a sleek female gender design with two rows of 12 positions each, it offers ample connectivity options. The contact material is Matte Tin-plated Phosphor Bronze, guaranteeing optimal signal transfer efficiency. With a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and 3.96mm pitch provide seamless integration onto PCBs. The tail length of 14.22mm allows for secure attachment, while its compact dimensions of 15.49mm in height and 9.4mm in width ensure space-saving placement on boards. Perfect for use in hi-rel industrial settings, the EEM06DRMD is a must-have component for engineers and designers seeking top-notch connectivity solutions.