EEM06DRSN

Heilind Number:SULEEM06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEEM06DRSN

Detailed Description

Introducing the EEM06DRSN, a high-performance Board-to-Board PCB Connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. Featuring a dual-row, 12-position layout with a 3.96mm pitch, it ensures secure and precise connections. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance stability. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Matte Tin plating on contacts and terminations ensures excellent conductivity. Whether used in telecommunications, aerospace, or industrial machinery, the EEM06DRSN connector delivers unmatched performance.