EEM06DSEH

Heilind Number:SULEEM06DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DSEH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DSEH

Detailed Description

Introducing the high-performance EEM06DSEH Board To Board PCB Connector, meticulously engineered for seamless connectivity in electronic assemblies. Crafted with precision, this female connector features PBT & Phosphor Bronze construction for optimal durability and conductivity. Operating at an amperage of 5A and voltage of 950 VAC, it ensures reliable power transmission. With two rows and 12 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees efficient signal transfer. Its clearance hole mount type and eyelet termination method facilitate easy installation. Designed for versatility, it boasts a straight orientation and full bellow contact type. With a pitch of 3.96mm and tail length of 5.72mm, it provides precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it saves space without compromising performance. Ideal for applications in various industries, this connector is a reliable solution for your PCB connectivity needs. ( EEM06DSEH, Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products)