| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM06DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM06DSEN |
EEM06DSEN
| Heilind Number: | SULEEM06DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM06DSEN |
| ECAD Model: |
Specifications
Detailed Description
The EEM06DSEN is a high-performance board-to-board PCB connector designed for female gender applications. Featuring two rows with 12 positions each, this connector ensures secure and reliable connectivity. With a current rating of 5A and a voltage resistance of 950 VAC, it is suitable for demanding electronic systems. The termination method using eyelets and contact material of phosphor bronze with matte tin plating guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact design with a connector height of 10.95mm and width of 8.26mm make it space-efficient. Perfect for use in industrial and commercial electronics, the EEM06DSEN is a top choice for high-reliability applications.

