EEM06DTAD

Heilind Number:SULEEM06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DTAD

Detailed Description

Introducing the EEM06DTAD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 12 positions, allowing for seamless connectivity in your electronic applications. With a clearance hole mount type and through-hole termination method, installation is quick and secure. The contact material is made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity. Operating at a maximum amperage of 3A and voltage of 950 VAC, this connector is suitable for a wide range of power and signal transmission needs. Its compact design, with a height of just .61 inches and width of .37 inches, makes it ideal for space-constrained environments. Tested for performance in extreme conditions, it has an operating temperature range of -65 to 125°C. Trust in the EEM06DTAD for your critical connectivity requirements.