EEM06DTAN

Heilind Number:SULEEM06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DTAN

Detailed Description

Introducing the EEM06DTAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 12 positions, ensuring efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, it guarantees reliability in demanding environments. The contact type, loop bellow, and termination method, thru-hole, further enhance its stability. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its right-angle orientation and compact dimensions make it space-efficient, while matte tin plating ensures optimal signal conductivity. Trust the EEM06DTAN for secure and durable board-to-board connections in your electronic designs.