EEM06DTKD

Heilind Number:SULEEM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DTKD

Detailed Description

Introducing SKU EEM06DTKD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Constructed with a combination of PBT and phosphor bronze, this connector ensures durability and efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. Featuring a female gender, two rows of contacts, and a clearance hole mount type, installation is convenient and secure. The termination method of thru-hole soldering with matte tin plating guarantees stable connections. Each of the 12 positions, using loop bellow contact type, offers consistent performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 0.61 inches in height and 9.4mm in width, it allows for efficient PCB layout. Trust in the EEM06DTKD for your connectivity needs in aerospace, defense, and other high-reliability industries.