EEM06DTKH

Heilind Number:SULEEM06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DTKH

Detailed Description

Introducing the EEM06DTKH, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in challenging environments. Its 12 positions, 2 rows, and clearance hole mount type offer seamless integration onto PCBs. The contact material of Phosphor Bronze with Matte Tin plating guarantees optimal conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation and loop bellow contact type facilitate secure connections. With a pitch of 3.96mm and a tail length of 4.83mm, it enables precise and efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Trust the EEM06DTKH for superior connectivity in critical electronic systems.