EEM06DTKN

Heilind Number:SULEEM06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM06DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM06DTKN

Detailed Description

EEM06DTKN boasts a robust construction featuring PBT and phosphor bronze materials, ensuring durability in demanding environments. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector guarantees reliable power transmission. Its female gender and two rows with 12 positions offer versatile connectivity options. The termination method of thru-hole soldering and contact plating with matte tin ensure secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for various applications. The loop bellow contact type and straight orientation further enhance its usability. Measuring at a compact size of .61 inches in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Perfect for hi-rel environments, this connector is a dependable choice for board-to-board and card edge connections in electronic assemblies.