EEM08DREH

Heilind Number:SULEEM08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEEM08DREH

Detailed Description

The SKU EEM08DREH Board to Board PCB Connector offers reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector is designed for long-term performance. With a current rating of 5A and a voltage capacity of 950VAC, it ensures secure power transmission. The 16-position, 2-row layout with Full Bellow contacts and Eyelet termination method guarantees stable and low-resistance connections. Its Clearance Hole mount type and straight orientation make installation hassle-free. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The Matte Tin contact plating and termination provide corrosion resistance and enhanced durability. Compact in size with a connector height of 10.95mm and width of 8.26mm, it saves space on the PCB. Perfect for high-reliability applications, the EEM08DREH is a top choice for professionals in the electronics industry.