EEM08DREN

Heilind Number:SULEEM08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEEM08DREN

Detailed Description

Introducing the EEM08DREN, a high-performance PCB connector designed for demanding applications. Constructed with a combination of PBT and Phosphor Bronze, this connector ensures durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950 VAC, it meets stringent power requirements. Featuring a female gender, 2 rows of 16 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent signal transmission. Its Full Bellow contact type and straight orientation further enhance signal integrity. Suitable for a wide range of industries, from telecommunications to aerospace, the EEM08DREN is a top choice for high-reliability applications. With an operating temperature range of -65 to 125°C and a compact design with a connector height of 10.95mm, it is ideal for space-constrained environments. The termination method of eyelet and termination plating of Matte Tin ensure easy and secure installation on PCBs. Trust in the EEM08DREN for superior performance in your next project.