EEM08DRFF

Heilind Number:SULEEM08DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRFF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRFF

Detailed Description

Introducing the EEM08DRFF, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. Featuring a female gender, it offers a secure connection with a floating bobbin mount type and thru-hole termination method. The contact material of Phosphor Bronze with matte tin plating guarantees excellent conductivity. With a pitch of 3.96mm, it accommodates 16 positions with a maximum amperage of 5A and voltage rating of 950VAC. Operating at temperatures ranging from -65 to 125°C, it meets stringent industry standards. The full bellow contact type and straight orientation further enhance its performance. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the EEM08DRFF for seamless connectivity in your electronic systems.