EEM08DRFH

Heilind Number:SULEEM08DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRFH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRFH

Detailed Description

PBT & Phosphor Bronze 16-Pin Female Connector ( EEM08DRFH) is a high-performance component designed for secure board-to-board PCB connections in electronic assemblies. With a 5A amperage rating and voltage handling capability of up to 950VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a 3.96mm pitch, it offers efficient signal transfer. The contact material, Phosphor Bronze, with matte tin plating, guarantees durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it suits various environmental conditions. With a straight orientation and clearance hole mount type, installation is convenient. The connector's compact design, measuring 10.95mm in height and 8.26mm in width, optimizes space utilization on the PCB. Tailored for high-reliability applications, this product is ideal for industries requiring robust connectivity solutions.