EEM08DRFN

Heilind Number:SULEEM08DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEEM08DRFN

Detailed Description

Introducing SKU EEM08DRFN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a robust construction of PBT and Phosphor Bronze, ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The dual-row design with 16 positions allows for versatile PCB interconnection. Utilizing a through-hole termination method and matte tin plating, it offers secure and durable solder connections. Operating effortlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for harsh operating conditions. Its compact form factor, measuring 10.95mm in height and 8.26mm in width, makes it space-efficient on the PCB. Trust in the EEM08DRFN for high-reliability interconnect solutions in your electronic designs.