EEM08DRKF

Heilind Number:SULEEM08DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEEM08DRKF

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, featuring a dual-row design with 16 positions, offers reliable board-to-board or card edge connectivity in electronic systems. With a floating bobbin mount type and through-hole termination method, it ensures secure and stable installation. Crafted from durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 5 A of amperage, this connector is suitable for high-power applications. With a pitch of 3.96 mm and a straight orientation, it facilitates efficient signal transmission. Its full bellow contact type and tail length of 5.72 mm provide optimal contact performance. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. Compact in size, with a height of 10.95 mm and a width of 8.26 mm, it is ideal for space-constrained setups. The EEM08DRKF connector meets stringent quality standards, making it a reliable choice for various industrial and commercial applications.