EEM08DRKH

Heilind Number:SULEEM08DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRKH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRKH

Detailed Description

Introducing the EEM08DRKH, a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections. With a compact form factor and two rows of 16 female contacts, this connector offers seamless integration in various electronic applications. Constructed from durable PBT and Phosphor Bronze materials with Matte Tin plating, it ensures high conductivity and corrosion resistance. Featuring a 3.96mm pitch and clearance hole mount type, installation is quick and easy. The Full Bellow contact design and 950 VAC voltage rating guarantee stable power transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a tail length of 5.72mm, it provides a secure and space-efficient connection solution. Trust the EEM08DRKH for your connectivity needs in demanding industrial, aerospace, or telecommunications applications.