| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM08DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEEM08DRKN |
EEM08DRKN
| Heilind Number: | SULEEM08DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM08DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM08DRKN, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The connector offers 16 positions in a 2-row configuration, with a 3.96mm pitch for easy installation. Its straight orientation and thru-hole termination method make it convenient to use. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust in the EEM08DRKN for efficient and durable connectivity solutions.

