EEM08DRMD

Heilind Number:SULEEM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRMD

Detailed Description

The EEM08DRMD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers a current rating of 3A and a voltage capacity of 950VAC, making it ideal for high-power circuitry. With a dual-row, 16-position layout and a pitch of 3.96mm, it allows for efficient signal transfer. The termination method of wire wrap ensures secure and stable connections, while the contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, clearance hole mount type, and loop bellow contact type further enhance its versatility. The EEM08DRMD is a top choice for engineers seeking a rugged and high-performance connector solution.