EEM08DRSD

Heilind Number:SULEEM08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRSD

Detailed Description

Introducing the EEM08DRSD, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it ensures safe and efficient power delivery. The connector's female gender, two rows, and straight orientation make it versatile for various applications. Its 16 positions and loop bellow contact type allow for secure and stable connections. Thru-hole termination method and clearance hole mount type ensure easy installation on PCBs. The matte tin contact plating and termination provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 9.4mm in width and 15.49mm in height, this connector offers a compact yet robust solution for your connectivity needs. Elevate your electronic designs with the EEM08DRSD.