EEM08DRSN

Heilind Number:SULEEM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRSN

Detailed Description

Introducing the EEM08DRSN PCB Connector, a high-performance solution for your electronic connectivity needs. Crafted with precision from PBT and Phosphor Bronze materials, this connector boasts a rugged construction perfect for industrial environments. Featuring a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. With 16 positions and 2 rows, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh conditions. The connector's Loop Bellow contact type and straight orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Whether you're working on board-to-board connections or card edge interfaces, the EEM08DRSN is the perfect choice for high-quality, high-reliability connectivity.