EEM08DRUH

Heilind Number:SULEEM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DRUH

Detailed Description

Featuring PBT and Phosphor Bronze construction, the SKU EEM08DRUH is a high-performance PCB connector designed for female gender applications. With two rows and a clearance hole mount type, it offers secure and reliable connectivity. The termination method is through-hole, ensuring easy installation. Contacts are made of durable Phosphor Bronze with matte tin plating, suitable for demanding environments. With a pitch of 3.96mm and voltage rating of 950 VAC, it supports high-speed data transmission. The connector's full bellow contact type and straight orientation accommodate 16 positions, with a tail length of 5.72mm. Operating in a wide temperature range of -65 to 125°C, it guarantees stability in various conditions. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, this product is a reliable solution for your PCB assembly needs.