| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM08DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEEM08DRUN |
EEM08DRUN
| Heilind Number: | SULEEM08DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM08DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM08DRUN, a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a 5A amperage rating and 950VAC voltage capability. With two rows and 16 positions, it allows for versatile board-to-board connections. The Full Bellow contact type ensures secure mating, while the Matte Tin contact plating guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. The .156-inch pitch and .225-inch tail length provide efficient PCB integration. Trust the EEM08DRUN for seamless and durable connectivity in your electronic systems.

