EEM08DSEF

Heilind Number:SULEEM08DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DSEF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DSEF

Detailed Description

Introducing the EEM08DSEF, a high-performance female board-to-board connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Boasting a 5A amperage and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector offers 16 positions with a pitch of 3.96mm, accommodating multiple connections efficiently. Its floating bobbin mount type and straight orientation facilitate easy installation on PCBs. Featuring eyelet termination and matte tin plating, it guarantees secure and durable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for harsh operating conditions. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the EEM08DSEF ensures uncompromised performance. Elevate your connectivity solutions with this top-of-the-line connector.