EEM08DSEH

Heilind Number:SULEEM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEEM08DSEH

Detailed Description

Introducing the EEM08DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with a matte tin finish, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female connector has 16 positions arranged in 2 rows, making it ideal for high-density PCB layouts. The clearance hole mount type and eyelet termination method offer easy installation and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, full bellow contact type, and tail length of 5.72mm provide efficient signal transmission. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The EEM08DSEH is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.