| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM08DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEEM08DSEN |
EEM08DSEN
| Heilind Number: | SULEEM08DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM08DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM08DSEN, a high-quality female board-to-board PCB connector perfect for your electronic applications. Designed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. Featuring two rows of 16 positions each, it allows for multiple connections. The eyelet termination method and full bellow contact type guarantee secure and stable contact. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. The matte tin plating on phosphor bronze contacts ensures corrosion resistance. Trust the EEM08DSEN for seamless board-to-board connections in your projects.

