EEM08DSES

Heilind Number:SULEEM08DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DSES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DSES

Detailed Description

Introducing the EEM08DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender, dual-row design, and side-hole mount type offer versatile installation options. Equipped with eyelet termination and full bellow contact type with matte tin plating, it guarantees secure and low-resistance connections. With 16 positions and a 3.96mm pitch, it provides ample room for signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring at just 10.95mm in height and 8.26mm in width, makes it perfect for space-constrained designs. Trust the EEM08DSES for superior performance in your next project.