EEM08DTAD

Heilind Number:SULEEM08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DTAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DTAD

Detailed Description

Introducing the EEM08DTAD, a high-performance board-to-board PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable connectivity in demanding applications. Featuring a female gender, two rows of 16 positions each, and a right-angle orientation, it offers versatility in installation. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and durability. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. With a pitch of 3.96mm (.156 inches) and a tail length of 2.54mm (.1 inches), it provides precise and stable connections. The loop bellow contact type further enhances its reliability. Boasting a compact size with a connector height of 15.49mm and width of 9.4mm (.37 inches), it saves valuable space on the board. The EEM08DTAD is ideal for applications requiring high-speed data transmission, such as telecommunications, industrial machinery, and automotive electronics. Trust in its quality and performance for your connectivity needs.