EEM08DTAH

Heilind Number:SULEEM08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DTAH

Detailed Description

Introducing the EEM08DTAH, a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. This female connector features two rows for secure attachment, with a clearance hole mount type for easy installation. Its durable construction includes contacts made of phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for a wide range of applications. The right-angle orientation and loop bellow contact type offer flexibility in positioning and efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance in harsh environments. With 16 positions and a tail length of 2.54mm, it provides ample connectivity options while maintaining a compact design. Trust the EEM08DTAH for your PCB connection needs, delivering exceptional quality and durability.