EEM08DTAN

Heilind Number:SULEEM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DTAN

Detailed Description

Introducing SKU EEM08DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features durable PBT housing and phosphor bronze contacts with matte tin plating, ensuring excellent conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient operation. The right-angle orientation and 2-row, 16-position configuration offer versatility in PCB layouts. Boasting a rugged construction with an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its through-hole termination method and 2.54mm tail length facilitate easy and secure installation. Trust in the EEM08DTAN for robust and dependable connectivity in your electronic systems.