EEM08DTAS

Heilind Number:SULEEM08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DTAS

Detailed Description

Introducing the EEM08DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With dual rows and a total of 16 positions, this connector offers reliable connectivity in complex electronic systems. Featuring a side-hole mount type and through-hole termination method, installation is secure and efficient. The contacts are made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type make it versatile for various PCB layouts. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. The tail length of 2.54mm allows for easy soldering. Compliant with industry standards and meticulously engineered, the EEM08DTAS guarantees exceptional performance in critical electronic systems.