EEM08DTKD

Heilind Number:SULEEM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DTKD

Detailed Description

Introducing the EEM08DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with matte tin plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees safe and efficient power transmission. The connector, suitable for female gender, offers 16 positions with a convenient 2-row layout, making it versatile for various circuit connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Equipped with loop bellow contact type and a pitch of 3.96mm, it ensures stable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Tailored for high-reliability performance, the EEM08DTKD is the perfect choice for mission-critical electronic systems.