EEM08DTKN

Heilind Number:SULEEM08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM08DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM08DTKN

Detailed Description

Introducing the EEM08DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this female connector features two rows of 16 contact positions, each boasting durable Phosphor Bronze construction with Matte Tin plating for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it ensures reliable power transmission even in demanding environments. The termination method of thru hole soldering guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial applications. Its straight orientation, compact size (15.49mm height, 9.4mm width), and no mounting requirement make it versatile for various circuit board designs. Trust in the EEM08DTKN for efficient and durable interconnections in your electronic projects.